132145 | Amphenol RF

SMA plug 50 Ω, solder connection, straight, 132145

Order No.: 81F1534
EAN: 4099889835427
MPN:
132145
Series: SMA
132145 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
818.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.1872 €

RF Connector, 132145, Amphenol RF

RF Connector, SMA Straight Plug, 50 Ω, 2H Flange

Technical specifications
Version Stecker
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei