132147 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 132147

Order No.: 81F1411
EAN: 4099889834666
MPN:
132147
Series: SMA
Amphenol RF
132147 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.9968 €

RF Connector, 132147, Amphenol RF

RF Connector, SMA Straight Jack, 50 Ω, 2H Flange

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei