132150 | Amphenol RF
SMA socket 50 Ω, solder connection, straight, 132150
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.6628 €
50 pcs.
8.8893 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 132150, Amphenol RF
RF Connector, SMA Straight Jack, 50 Ω, 4-Hole Flange
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Beryllium-Kupfer | |
Steckverbinder | SMA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |