132173 | Amphenol RF

SMA plug 50 Ω, RG-178, RG-196, Belden 83265, solder connection, angled, 132173

Order No.: 81F3700
EAN: 4099889842920
MPN:
132173
Series: SMA
132173 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
837.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.3776 €

RF Connector, 132173, Amphenol RF

RF Connector, SMA Right Angle Crimp Plug for RG-178, RG-196, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-178, RG-196, Belden 83265
Design abgewinkelt
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei