132176 | Amphenol RF
SMA socket 50 Ω, RG-316, solder connection, straight, 132176
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
RF Connector, 132176, Amphenol RF
RF Connector, SMA Straight Crimp Jack for RG-316 Double Braided, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |