132178 | Amphenol RF

SMA plug 50 Ω, RG-316, solder connection, straight, 132178

Order No.: 81F1177
EAN: 4099889833638
MPN:
132178
Series: SMA
132178 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
452.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.522 €

RF Connector, 132178, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-316 Double Braided, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-316
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei