132191 | Amphenol RF

SMA socket 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, straight, 132191

Order No.: 81F3706
EAN: 4099889842982
MPN:
132191
Series: SMA
Amphenol RF
132191 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.2237 €

RF Connector, 132191, Amphenol RF

RF Connector, SMA Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω, Bulkhead

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-55, RG-142, RG-223, RG-400, Belden 83242
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead