132197 | Amphenol RF
SMA socket 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, straight, 132197
Unit Price (€ / pc.)
5.9262 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 132197, Amphenol RF
RF Connector, SMA Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |