132201 | Amphenol RF
SMA plug 50 Ω, RG-402, Belden 1673A, solder connection, angled, 132201
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 132201, Amphenol RF
RF Connector, SMA Right Angle Solder Plug for .141 Semi-Rigid, 50 Ω
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-402, Belden 1673A | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |