132220RP | Amphenol RF

SMA socket 50 Ω, RG-178, RG-196, Belden 83265, solder connection, straight, 132220RP

Order No.: 81F3717
EAN: 4099889843095
MPN:
132220RP
Series: SMA
Amphenol RF
132220RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.1519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.1519 €

RF Connector, 132220RP, Amphenol RF

RF Connector, SMA Straight Crimp Jack for RG-178, RG-196, 50 Ω, Bulkhead, Reverse Polarized

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-178, RG-196, Belden 83265
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead