132225 | Amphenol RF

SMA socket 50 Ω, solder connection, angled, 132225

Order No.: 81F3719
EAN: 4099889843118
MPN:
132225
Series: SMA
132225 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
694.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9496 €

RF Connector, 132225, Amphenol RF

RF Connector, SMA Right Angle PCB Jack, Through Hole, 50 Ω, Gold Plated with Zinc Die Cast Body

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei