132234 | Amphenol RF

SMA plug 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 132234

Order No.: 81F1187
EAN: 4099889833676
MPN:
132234
Series: SMA
132234 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.6291 €

RF Connector, 132234, Amphenol RF

RF Connector, SMA Straight Crimp Plug for LMR-200, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group LMR-200, Belden 7807A
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei