132234RP | Amphenol RF
SMA plug 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 132234RP
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 132234RP, Amphenol RF
RF Connector, SMA Straight Crimp Plug for LMR-200, 50 Ω, Reverse Polarized
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | LMR-200, Belden 7807A | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |