132236 | Amphenol RF

SMA jack 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 132236

Order No.: 81F1340
EAN: 4099889834444
MPN:
132236
Series: SMA
132236 Amphenol RF Coaxial Connectors Image 1
132236 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
604.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.0452 €

RF Connector, 132236, Amphenol RF

RF Connector, SMA Straight Crimp Jack for LMR-200, 50 Ω

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector SMA
Cable Group LMR-200, Belden 7807A
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes