132236RP | Amphenol RF

SMA socket 50 Ω, LMR-200, Belden 7807A, solder connection, straight, 132236RP

Order No.: 81F3724
EAN: 4099889843163
MPN:
132236RP
Series: SMA
Amphenol RF
132236RP Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.6636 €

RF Connector, 132236RP, Amphenol RF

RF Connector, SMA Straight Crimp Jack for LMR-200, 50 Ω, Reverse Polarized

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group LMR-200, Belden 7807A
Contact connection solder connection
Contact material brass
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead