132242 | Amphenol RF
SMA plug 50 Ω, Belden 1855A, Belden 4855R, Belden 4855P, solder connection, straight, 132242
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
RF Connector, 132242, Amphenol RF
RF Connector, SMA Straight Crimp Plug for RG-180, RG-195, B1855A, B8218, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | Belden 1855A, Belden 4855R, Belden 4855P | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |