132251 | Amphenol RF

SMA socket 50 Ω, M17/151, solder connection, straight, 132251

Order No.: 81F3731
EAN: 4099889843231
MPN:
132251
Series: SMA
Amphenol RF
132251 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.1043 €

RF Connector, 132251, Amphenol RF

RF Connector, SMA Straight Solder Jack for .047 Semi-Rigid, 50 Ω, Bulkhead

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group M17/151
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead