132255 | Amphenol RF

SMA panel socket 50 Ω, solder connection, straight, 132255

Order No.: 81F1165
EAN: 4099889833560
MPN:
132255
Series: SMA
132255 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.6505 €
50 pcs.
9.7937 €
100 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 132255, Amphenol RF

RF Connector, SMA End Launch Jack for 0.062 inch PCB, 50 Ω Contact, Ribbed Flange

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15