132266 | Amphenol RF

SMA plug 50 Ω, RG-402, Belden 1673A, solder connection, straight, 132266

Order No.: 81F3736
EAN: 4099889843286
MPN:
132266
Series: SMA
132266 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9627 €
50 pcs.
3.6533 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 132266, Amphenol RF

RF Connector, SMA Straight Solder Plug for .141 Semi-Rigid, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-402, Belden 1673A
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei