132284RP | Amphenol RF
SMA socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 132284RP
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 132284RP, Amphenol RF
RF Connector, SMA Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead, Reverse Polarized
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |