132289RP | Amphenol RF
SMA panel socket 50 Ω, solder connection, straight, 132289RP
Unit Price (€ / pc.)
7.7826 € *
Standard delivery time from the manufacturer is: 11 Weeks
RF Connector, 132289RP, Amphenol RF
RF Connector, SMA End Launch Jack for 0.062 inch PCB, 50 Ω, Bulkhead, Reverse Polarized Contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |