132318 | Amphenol RF

SMA socket 50 Ω, solder connection, angled, 132318

Order No.: 81F3752
EAN: 4099889843422
MPN:
132318
Series: SMA
132318 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
961.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.6152 €

RF Connector, 132318, Amphenol RF

RF Connector, SMA Right Angle Jack, 50 Ω, 4-Hole Flange

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei