132357-11 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 132357-11

Order No.: 81F1529
EAN: 4099889835380
MPN:
132357-11
Series: SMA
132357-11 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.7925 €
50 pcs.
11.7691 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 132357-11, Amphenol RF

RF Connector, SMA End Launch Jack for 0.062 inch PCB, 50 Ω, Flat Tab Contact

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei