132401 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 132401

Order No.: 81F3764
EAN: 4099889843507
MPN:
132401
Series: SMA
132401 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.6152 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
961.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.6152 €

RF Connector, 132401, Amphenol RF

RF Connector, SMA Connector, straight, Solder connection, 50 Ω

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei