132414 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 132414

Order No.: 81F1476
EAN: 4099889834994
MPN:
132414
Series: SMA
Amphenol RF
132414 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.9135 €

RF Connector, 132414, Amphenol RF

RF Connector, SMA End Launch Jack for 0.042 inch PCB, 50 Ω, Flat Tab Contact

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei