134104 | Amphenol RF
QMA plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, straight, 134104
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: 12 Weeks
RF Connector, 134104, Amphenol RF
RF Connector, QMA Straight Crimp Plug, LMR-240, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | QMA | |
| Cable Group | RG-8X, LMR-240, Belden 9258 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |