142134-75 | Amphenol RF

Mini SMB plug 75 Ω, solder connection, straight, 142134-75

Order No.: 81F3800
EAN: 4099889843729
MPN:
142134-75
Series: Mini-SMB
142134-75 Amphenol RF Coaxial Connectors Image 1
142134-75 Amphenol RF Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
561.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.6168 €

RF Connector, 142134-75, Amphenol RF

RF Connector, Mini-SMB Straight PCB Plug, Through Hole, 75 Ω

Technical specifications
Version Stecker
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector Mini-SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei