142134 | Amphenol RF
SMB plug 50 Ω, solder connection, straight, 142134
As a private customer, you can buy this item as soon as we have it back in stock.
RF Connector, 142134, Amphenol RF
RF Connector, SMB Straight PCB Plug, Through Hole, 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | brass | |
Connector | SMB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |