142138-75 | Amphenol RF

Mini SMB socket 75 Ω, solder connection, straight, 142138-75

Order No.: 81F1100
EAN: 4099889833164
MPN:
142138-75
Series: Mini-SMB
142138-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4260 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9738 €
50 pcs.
5.4978 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 142138-75, Amphenol RF

RF Connector, Mini-SMB Straight PCB Jack, Through Hole, 75 Ω

Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector Mini-SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei