142140 | Amphenol RF
SMB plug 50 Ω, solder connection, angled, 142140
Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 19 Weeks
RF Connector, 142140, Amphenol RF
RF Connector, SMB Right Angle PCB Plug, Through Hole, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |