142144 | Amphenol RF
SMB socket 50 Ω, solder connection, angled, 142144
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 142144, Amphenol RF
RF Connector, SMB Right Angle PCB Jack, Through Hole, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |