142184 | Amphenol RF

SMB socket 50 Ω, solder connection, angled, 142184

Order No.: 81F3818
EAN: 4099889843903
MPN:
142184
Series: SMB
142184 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
740.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4018 €

RF Connector, 142184, Amphenol RF

RF Connector, SMB Right Angle PCB Jack, Through Hole, 50 Ω, Bulkhead

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei