142186-75 | Amphenol RF
Mini SMB plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 142186-75
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 142186-75, Amphenol RF
RF Connector, Mini-SMB Straight Crimp Plug for RG-179, RG-187, 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | Mini-SMB | |
Cable Group | RG-161, RG-179, RG-187, Belden 9221 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |