142186 | Amphenol RF

SMB plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 142186

Order No.: 81F1301
EAN: 4099889834246
MPN:
142186
Series: SMB
142186 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
11.0432 €
50 pcs.
10.1626 €
100 pcs.
9.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 142186, Amphenol RF

RF Connector, SMB Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei