142189 | Amphenol RF

SMB socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 142189

Order No.: 81F1150
EAN: 4099889833522
MPN:
142189
Series: SMB
142189 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
417.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1769 €

RF Connector, 142189, Amphenol RF

RF Connector, SMB Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei