142191 | Amphenol RF
SMB socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 142191
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.1634 €
50 pcs.
7.5089 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 142191, Amphenol RF
RF Connector, SMB Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |