142194 | Amphenol RF

SMB plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 142194

Order No.: 81F1287
EAN: 4099889834192
MPN:
142194
Series: SMB
142194 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.8889 €
50 pcs.
9.1035 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 142194, Amphenol RF

RF Connector, SMB Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMB
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15