142231 | Amphenol RF
SMB socket 50 Ω, RG-178, RG-196, Belden 83265, solder connection, straight, 142231
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 142231, Amphenol RF
RF Connector, SMB Straight Crimp Jack for RG-178, RG-196, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-178, RG-196, Belden 83265 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |