152107-75 | Amphenol RF

SMC plug 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, angled, 152107-75

Order No.: 81F3888
EAN: 4099889844405
MPN:
152107-75
Series: SMC
152107-75 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,054.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.5434 €

RF Connector, 152107-75, Amphenol RF

RF Connector, SMC Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ω

Technical specifications
Impedance 50 Ω
Connector SMC
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei