152119-75 | Amphenol RF
SMC socket 75 Ω, solder connection, straight, 152119-75
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9139 €
50 pcs.
6.3665 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 152119-75, Amphenol RF
RF Connector, SMC Connector, straight, Solder connection, 75 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | SMC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |