162100 | Amphenol RF
Twinax plug 100 Ω, solder connection, straight, 162100
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 162100, Amphenol RF
RF Connector, TWINAX Straight Clamp Plug for B8227, 100 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 100 Ω | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | Twinax |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |