172100 | Amphenol RF
N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 172100
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
RF Connector, 172100, Amphenol RF
RF Connector, N Type Straight Crimp Plug for RG-58, LMR-195, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |