172105 | Amphenol RF

N socket 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, crimp connection, straight, 172105

Order No.: 81F3903
EAN: 4099889844511
MPN:
172105
Series: N
172105 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
766.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.6636 €

RF Connector, 172105, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-8, RG-213, RG-393, 50 Ω

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8, RG-213, RG-225, Belden 7733A, Belden 8268
Design gerade
Contact material Phosphorbronze
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei