172111 | Amphenol RF

N plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 172111

Order No.: 81F1616
EAN: 4099889835878
MPN:
172111
Series: N
172111 Amphenol RF Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,125.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.2574 €

RF Connector, 172111, Amphenol RF

RF Connector, N Type Straight Clamp Plug for RG-58, LMR-195, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder N
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei