172133 | Amphenol RF
N plug 50 Ω, RG-402, Belden 1673A, crimp connection, straight, 172133
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 19 Weeks
RF Connector, 172133, Amphenol RF
RF Connector, N Type Straight Solder Plug for .141 Semi-Rigid, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-402, Belden 1673A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |