172135 | Amphenol RF
N plug 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, straight, 172135
Unit Price (€ / pc.)
11.2098 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
10.4244 €
50 pcs.
9.5914 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 172135, Amphenol RF
RF Connector, N Type Straight Crimp Plug for RG-8X, LMR-240, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-8X, LMR-240, Belden 9258 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |