172135RP | Amphenol RF
N plug 50 Ω, RG-8X, LMR-240, Belden 9258, crimp connection, straight, 172135RP
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172135RP, Amphenol RF
RF Connector, N Type Straight Crimp Plug for RG-8X, LMR-240, 50 Ω, Reverse Polarized
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-8X, LMR-240, Belden 9258 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |