172137 | Amphenol RF
N socket 50 Ω, RG-402, Belden 1673A, crimp connection, straight, 172137
Unit Price (€ / pc.)
17.5168 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
16.2911 €
25 pcs.
14.9821 €
50 pcs.
13.6374 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 172137, Amphenol RF
RF Connector, N Type Straight Solder Jack for .141 Semi-Rigid, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-402, Belden 1673A | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |