172143-10 | Amphenol RF
N socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 172143-10
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172143-10, Amphenol RF
RF Connector, N Type Straight Clamp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |