172147 | Amphenol RF
N socket 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 172147
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
RF Connector, 172147, Amphenol RF
RF Connector, N Type Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | N | |
Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
Design | gerade | |
Contact material | Phosphorbronze | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |